RS Better World
Schneider Electric NSYSF Series Grey Grey Lid Steel Enclosure, IP55, IK10, 1.8 m x 500 mm x 600 mm
- RS Stock No.:
- 219-9788
- Mfr. Part No.:
- NSYSF18650P
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,712.25
(exc. VAT)
€3,336.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,712.25 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9788
- Mfr. Part No.:
- NSYSF18650P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Steel | |
| Product Type | Enclosure | |
| External Height | 1.8m | |
| External Length | 500mm | |
| External Width | 600mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | NSYSF | |
| Standards/Approvals | IEC 62208 | |
| Weight | 109.49kg | |
| Transparent Door | No | |
| IK Rating | IK10 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Steel | ||
Product Type Enclosure | ||
External Height 1.8m | ||
External Length 500mm | ||
External Width 600mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Series NSYSF | ||
Standards/Approvals IEC 62208 | ||
Weight 109.49kg | ||
Transparent Door No | ||
IK Rating IK10 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- ES
The Schneider Electric Spacial SF suitable steel enclosure with plain front door has dimension as 1800x600x500 mm. Assembled and Screw fixed rear panel without mounting plate. 4-point closure system with handle and 5 mm double bar lock insert.
Galvanised steel material
Degree of Protection IP 55
Grey RAL 7035 colour
Epoxy-polyester powder Surface finish
Related links
- Schneider Electric NSYSF Series Grey Grey Lid Steel Enclosure IK10, 1.8 m x 500 mm x 400 mm
- Schneider Electric NSYSF Series Grey Grey Lid Galvanised Steel Enclosure IK10, 1.8 m x 400 mm x 600 mm
- Schneider Electric NSYSF Series Grey Grey Lid Steel Enclosure IK10, 1.2 m x 400 mm x 600 mm
- Schneider Electric NSYSF Series Grey Grey Lid Steel Enclosure IK10, 2 m x 600 mm x 1 m
- Schneider Electric NSYSF Series Grey Grey Lid Steel Enclosure IK10, 2.2 m x 600 mm x 1.2 m
- Schneider Electric NSYSF Series Grey Grey Lid Steel Enclosure IK10, 2 m x 600 mm x 400 mm
- Schneider Electric NSYSF Series Grey Grey Lid Sheet Steel General Purpose Enclosure IK10, 1.8 m x 1 m x 1 m
- Schneider Electric NSYSF Series Grey Grey Lid Galvanised Steel Enclosure IK10, 120 mm x 600 mm x 600 mm
