Schneider Electric NSYSF Series Grey Grey Lid Steel General Purpose Enclosure, IP55, IK10, 1.8 m x 1 m x 1 m

Subtotal (1 unit)*

€2,415.94

(exc. VAT)

€2,971.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,415.94

*price indicative

RS Stock No.:
236-2971
Mfr. Part No.:
NSYSF181040P
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

General Purpose Enclosure

Body Material

Steel

External Height

1.8m

External Length

1m

External Width

1m

IP Rating

IP55

Lid Colour

Grey

Colour

Grey

Hazardous Area Certification

No

Mounting plate

Yes

Series

NSYSF

Standards/Approvals

IEC 62208

Weight

147.46kg

IK Rating

IK10

Transparent Door

No

COO (Country of Origin):
ES
The Schneider Electric spacial series enclosure with mounting plate which is used for multiple application. It has dimension of 1800 X 1000 X 400 mm and has 1 doors. It is grey in colour and has surface finish of epoxy polyester powder.

IP degree of protection IP55 conforming to IEC 60529

Standards IEC 62208

Green premium product

Enclosure mounting floor-standing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy