RS Better World
Schneider Electric Spacial SF Series Grey Grey Lid Galvanised Steel Enclosure, IP55, IK10, 2 m x 400 mm x 1.2 m
- RS Stock No.:
- 220-1550
- Mfr. Part No.:
- NSYSF2012402D
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€3,401.91
(exc. VAT)
€4,184.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,401.91 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-1550
- Mfr. Part No.:
- NSYSF2012402D
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Galvanised Steel | |
| Product Type | Enclosure | |
| External Height | 2m | |
| External Width | 1.2m | |
| External Length | 400mm | |
| IP Rating | IP55 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | Spacial SF | |
| Weight | 128kg | |
| Standards/Approvals | IEC 62208 | |
| Better World Product | Yes | |
| Transparent Door | No | |
| Better World Claim | Designed for Disassembly | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Galvanised Steel | ||
Product Type Enclosure | ||
External Height 2m | ||
External Width 1.2m | ||
External Length 400mm | ||
IP Rating IP55 | ||
Lid Colour Grey | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Series Spacial SF | ||
Weight 128kg | ||
Standards/Approvals IEC 62208 | ||
Better World Product Yes | ||
Transparent Door No | ||
Better World Claim Designed for Disassembly | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Spacial SF enclosure without mounting plate - assembled & without gland plate, these enclosures are made up of high durability and provides a complete, robust solution. This gives Rear, Front or Side of Enclosure- Accessible Operation. Spacial SF enclosure combined with other Schneider Electric products is a comprehensive, reliable solution for fixed MCCs: switchgear (short circuit protection devices, limiters, contactors, and thermal relays for classic MCC coordination type 2),switchboards as well as distribution (Linergy bus bar system).
It satisfy IP55 Protection
Sustainable green premium product
Related links
- Schneider Electric Spacial SF Series Grey Grey Lid Galvanised Steel Enclosure IK10 2000 mm 1200 mm
- Schneider Electric Spacial SF Series Grey Grey Lid Galvanised Steel Enclosure IK10 2000 mm 1200 mm
- Schneider Electric Spacial SF Series Grey Grey Lid Galvanised Steel Enclosure IK10 2000 mm 400 mm
- Schneider Electric Spacial SF Series Grey Grey Lid Galvanised Steel Enclosure IK10 2200 mm 1200 mm
- Schneider Electric Spacial SF Series Grey Grey Lid Galvanised Steel Enclosure IK10 2000 mm 600 mm
- Schneider Electric Spacial SF Series Grey Grey Lid Galvanised Steel Enclosure IK10 2000 mm 1600 mm
- Schneider Electric Spacial SF Series Grey Grey Lid Galvanised Steel Enclosure IK10 2000 mm 1600 mm
- Schneider Electric Spacial SF Series Grey Grey Lid Galvanised Steel Enclosure IK10 2200 mm 400 mm
