Schneider Electric Spacial SF Series Grey Grey Lid Galvanised Steel Enclosure, IP55, IK10, 2 m x 400 mm x 1.2 m
- RS Stock No.:
- 220-1551
- Mfr. Part No.:
- NSYSF2012402DP
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€4,129.57
(exc. VAT)
€5,079.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,129.57 |
*price indicative
- RS Stock No.:
- 220-1551
- Mfr. Part No.:
- NSYSF2012402DP
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| Body Material | Galvanised Steel | |
| External Height | 2m | |
| External Length | 400mm | |
| External Width | 1.2m | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | Spacial SF | |
| Weight | 200.56kg | |
| Standards/Approvals | IEC 62208 | |
| IK Rating | IK10 | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
Body Material Galvanised Steel | ||
External Height 2m | ||
External Length 400mm | ||
External Width 1.2m | ||
IP Rating IP55 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Series Spacial SF | ||
Weight 200.56kg | ||
Standards/Approvals IEC 62208 | ||
IK Rating IK10 | ||
Transparent Door No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Spacial SF enclosure with mounting plate - assembled & without gland plate, these enclosures are made up of high durability and provides a complete, robust solution. This gives Rear, Front or Side of Enclosure- Accessible Operation. Spacial SF enclosure combined with other Schneider Electric products is a comprehensive, reliable solution for fixed MCCs: switchgear (short circuit protection devices, limiters, contactors, and thermal relays for classic MCC coordination type 2),switchboards as well as distribution (Linergy bus bar system).
It satisfy IP55 Protection
Sustainable green premium product
Related links
- Schneider Electric Spacial SF Series Grey Grey Lid Galvanised Steel Enclosure IK10, 2 m x 400 mm x 1.2 m
- Schneider Electric Spacial SF Series Grey Grey Lid Galvanised Steel Enclosure IK10, 2 m x 500 mm x 1.2 m
- Schneider Electric Spacial SF Series Grey Grey Lid Galvanised Steel Enclosure IK10, 2.2 m x 600 mm x 1.2 m
- Schneider Electric Spacial SF Series Grey Grey Lid Galvanised Steel Enclosure IK10, 2 m x 500 mm x 400 mm
- Schneider Electric Spacial SF Series Grey Grey Lid Galvanised Steel Enclosure IK10, 1.2 m x 600 mm x 600 mm
- Schneider Electric Spacial SF Series Grey Grey Lid Galvanised Steel Enclosure IK10, 2.2 m x 600 mm x 400 mm
- Schneider Electric Spacial SF Series Grey Grey Lid Galvanised Steel Enclosure IK10, 1.4 m x 400 mm x 800 mm
- Schneider Electric Spacial SF Series Grey Grey Lid Galvanised Steel Enclosure IK10, 2 m x 600 mm x 1.6 m
