RS Better World

Schneider Electric Spacial SF Series Grey Grey Lid Galvanised Steel Enclosure, IP55, IK10, 2 m x 500 mm x 1.6 m

Subtotal (1 unit)*

€4,618.68

(exc. VAT)

€5,680.98

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€4,618.68

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
220-1553
Mfr. Part No.:
NSYSF2016502D
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Body Material

Galvanised Steel

Product Type

Enclosure

External Height

2m

External Width

1.6m

External Length

500mm

IP Rating

IP55

Colour

Grey

Lid Colour

Grey

Hazardous Area Certification

No

Series

Spacial SF

Weight

169kg

Standards/Approvals

IEC 62208

IK Rating

IK10

Better World Product

Yes

Transparent Door

No

Better World Claim

Designed for Disassembly

COO (Country of Origin):
FR
The Schneider Electric Spacial SF enclosure without mounting plate - assembled & without gland plate, these enclosures are made up of high durability and provides a complete, robust solution. This gives Rear, Front or Side of Enclosure- Accessible Operation. Spacial SF enclosure combined with other Schneider Electric products is a comprehensive, reliable solution for fixed MCCs: switchgear (short circuit protection devices, limiters, contactors, and thermal relays for classic MCC coordination type 2),switchboards as well as distribution (Linergy bus bar system).

It satisfy IP55 Protection

Sustainable green premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy