Schneider Electric PanelSeT Series Grey RAL 7035 Grey Lid ABS General Purpose Enclosure, IP66, IK07, 341 mm x 128 mm x
- RS Stock No.:
- 222-3912
- Mfr. Part No.:
- NSYTBS342912
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€81.61
(exc. VAT)
€100.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €81.61 |
*price indicative
- RS Stock No.:
- 222-3912
- Mfr. Part No.:
- NSYTBS342912
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 341mm | |
| External Width | 291mm | |
| External Length | 128mm | |
| IP Rating | IP66 | |
| Colour | Grey RAL 7035 | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | PanelSeT | |
| Weight | 1.16kg | |
| Standards/Approvals | IEC 62208 | |
| IK Rating | IK07 | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 341mm | ||
External Width 291mm | ||
External Length 128mm | ||
IP Rating IP66 | ||
Colour Grey RAL 7035 | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Series PanelSeT | ||
Weight 1.16kg | ||
Standards/Approvals IEC 62208 | ||
IK Rating IK07 | ||
Transparent Door No | ||
- COO (Country of Origin):
- HU
Schneider Electric Thalassa TBS Series General Purpose Enclosure, IP66, IK07 - NSYTBS342912
This general purpose enclosure is designed for industrial applications where protection and durability are paramount. With external dimensions of 341 x 291 x 128 mm, this Thalassa enclosure provides a robust housing solution. Constructed from high-quality ABS, it offers exceptional resistance against environmental factors, making it suitable for various demanding settings.
Features & Benefits
• IP66 rated for water and dust ingress protection
• IK07 rating ensures impact resistance
• Made from durable ABS for long-lasting performance
• Grey finish (RAL 7035) blends seamlessly in most environments
• Captive screw design prevents loss during cover removal
• Suitable for wall mounting to save space
Applications
• Utilised for controlling electrical circuits in automation systems
• Ideal for housing sensitive electronic components in harsh environments
• Perfect for outdoor deployment in various mechanical industries
• Commonly used for junction boxes in commercial electrical installations
What are the temperature ranges for operation and storage?
This enclosure can operate effectively in ambient temperatures from -25°C to 60°C. For storage, it can withstand temperatures between -15°C and 40°C, ensuring versatility in various conditions.
How does the enclosure comply with fire safety standards?
The enclosure is designed to withstand temperatures up to 650°C, complying with IEC 60695-2-11 for fire resistance, thus enhancing safety in critical applications.
What components are included with the enclosure?
The product consists of a single body, a low plain cover, and four plastic screws for secure fixing, ensuring ease of installation and maintenance.
Approvals
TÜV Certified
Standards
IEC 62208
Related links
- Schneider Electric PanelSeT Series Grey RAL 7035 Transparent Lid ABS Enclosure IK07, 341 mm x 168 mm x 291 mm
- Schneider Electric Flanged PanelSeT Series Grey RAL 7035 Grey Lid ABS General Purpose Enclosure IK07, 241 mm x
- Schneider Electric Flanged PanelSeT Series Grey RAL 7035 Grey Lid ABS General Purpose Enclosure IK07, 192 mm x 87
- Schneider Electric PanelSeT Series Grey RAL 7035 Transparent Lid ABS General Purpose Enclosure IK07, 164 mm x 87
- Schneider Electric PanelSeT Series Grey RAL 7035 Transparent Lid ABS General Purpose Enclosure IK07, 241 mm x 107
- Schneider Electric PanelSeT Series Grey RAL 7035 Transparent Lid ABS General Purpose Enclosure IK07, 241 mm x 194
- Schneider Electric PanelSeT Series Grey RAL 7035 Grey Lid ABS General Purpose Enclosure IK08, 74 mm x 54 mm x 74
- Schneider Electric PanelSeT Series Grey RAL 7035 ABS Enclosure IK07, 116 mm x 116 mm
