Hammond 1590 Series Black, Natural Natural Lid Aluminium Enclosure, IP65, 42 mm x 112 mm x 60 mm
- RS Stock No.:
- 225-6369
- Distrelec Article No.:
- 300-81-774
- Mfr. Part No.:
- 1590WBS
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€14.55
(exc. VAT)
€17.90
(inc. VAT)
In Stock
- Plus 110 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.55 |
*price indicative
- RS Stock No.:
- 225-6369
- Distrelec Article No.:
- 300-81-774
- Mfr. Part No.:
- 1590WBS
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 42mm | |
| External Length | 112mm | |
| External Width | 60mm | |
| IP Rating | IP65 | |
| Colour | Black, Natural | |
| Lid Colour | Natural | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 42mm | ||
External Length 112mm | ||
External Width 60mm | ||
IP Rating IP65 | ||
Colour Black, Natural | ||
Lid Colour Natural | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- TW
The Hammond 1590 series watertight diecast aluminium enclosures is suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction with a self adhesive silicone gasket around the lid perimeter which provides IP65 protection against dust and water and also provides improved EMI/RFI shielding.
Die Cast Aluminium Body Material
Water-tight versions are designed to meet IP65 and include a gasket
Related links
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 42 mm x 112 mm x 60 mm
- Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 42 mm x 112 mm x 60 mm
- Hammond Flanged 1590 Series Black IP65, 63 mm x 192 mm x 112 mm
- Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 31 mm x 112 mm x 60.5 mm
- Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 39.2 mm x 112 mm x 79 mm
- Hammond Flanged 1590 Series Black Natural Lid Die Cast Aluminium Enclosure 61 mm x 217 mm x 112 mm
- Hammond 1590 Series Black Natural Lid Die Cast Aluminium Enclosure 42 mm x 92 mm x 92 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 61 mm x 192 mm x 112 mm
