Hammond 1590 Series Natural Natural Lid Aluminium Enclosure, IP55, 42 mm x 112 mm x 60 mm

Subtotal (1 unit)*

€12.09

(exc. VAT)

€14.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.09

*price indicative

RS Stock No.:
229-1561
Distrelec Article No.:
300-31-982
Mfr. Part No.:
1590BS
Manufacturer:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

Enclosure

External Height

42mm

External Width

60mm

External Length

112mm

IP Rating

IP55

Colour

Natural

Lid Colour

Natural

Flanged

No

Hazardous Area Certification

No

Shielding

Shielded

Series

1590

Standards/Approvals

RoHS

Gasket Material

Silicon

Explosion Proof

No

COO (Country of Origin):
TW
The Hammond die cast aluminium enclosure is suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction provides protection against dust and splashing water. Includes screws threaded into factory-tapped holes. It is natural in colour and has 112 x 60 x 42 mm dimensions. It is RoHS and REACH Compliant.

It has IP54 protection

It provides improved EMI/RFI shielding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy