Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 20 mm x 84 mm x 56 mm
- RS Stock No.:
- 228-7299
- Mfr. Part No.:
- 1591MF2GY
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€8.33
(exc. VAT)
€10.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.33 |
*price indicative
- RS Stock No.:
- 228-7299
- Mfr. Part No.:
- 1591MF2GY
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 20mm | |
| External Width | 56mm | |
| External Length | 84mm | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Vertical | |
| Series | 1591 | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 20mm | ||
External Width 56mm | ||
External Length 84mm | ||
IP Rating IP54 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Internal Mount Type Vertical | ||
Series 1591 | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
The Hammond 1591 series is the multipurpose enclosures ideally suited for vertical mounting of printed circuit boards. The lap joint construction provides protection against access of dust and splashing water. The colour of the enclosure is the grey.
Designed to meet IP54
Material used for the enclosure ABS plastic
Related links
- Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure 20 mm x 84 mm x 56 mm
- Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure 36 mm x 84 mm x 56 mm
- Hammond Flanged 1591 Series Black Black Lid ABS General Purpose Enclosure 36 mm x 84 mm x 56 mm
- Hammond Flanged 1591 Series Black IP54, 23 mm x 84 mm x 56 mm
- Hammond Flanged 1591 Series Black IP54, 36 mm x 86 mm x 56 mm
- Hammond Flanged 1591 Series Grey Grey Lid Flame Retardant ABS Enclosure 21 mm x 85 mm x 56 mm
- Hammond Flanged 1591 Series Grey Grey Lid Flame Retardant ABS Enclosure 35 mm x 85 mm x 56 mm
- Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure 56 mm x 122 mm x 81 mm
