Hammond Flanged 1591 Series Black, Grey Grey Lid ABS Enclosure, IP54, 36 mm x 86 mm x 56 mm
- RS Stock No.:
- 225-6393
- Mfr. Part No.:
- 1591XXLFLGY
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€5.72
(exc. VAT)
€7.04
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.72 |
*price indicative
- RS Stock No.:
- 225-6393
- Mfr. Part No.:
- 1591XXLFLGY
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 36mm | |
| External Length | 86mm | |
| External Width | 56mm | |
| IP Rating | IP54 | |
| Colour | Black, Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1591 | |
| Standards/Approvals | UL 94 V-0 | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 36mm | ||
External Length 86mm | ||
External Width 56mm | ||
IP Rating IP54 | ||
Colour Black, Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1591 | ||
Standards/Approvals UL 94 V-0 | ||
Explosion Proof No | ||
- COO (Country of Origin):
- US
The Hammond 1591 series multipurpose FRABS (flame retardant plastic with brass screw inserts) enclosure is ideally suited for mounting printed circuit boards (PCBs) horizontally. The internal sides of the enclosure are smooth for easy connector installation. It has lap joint construction that provides protection against access of dust and splashing water. The Hammond 1591 series is perfect for applications where repetitive assembly and disassembly are required. The flanged lid of the enclosure is ideal for wall or shelf mounting and also enclosure security.
Designed to meet IP54
Enclosures Without Mounting Flanges
Integral card guides accept 1.5 mm (0.062) P.C. cards
Lid secured with M3 x 10 mm machine screws, threaded into plastic tapped holes
Related links
- Hammond Flanged 1591 Series Black Black Lid ABS Enclosure 36 mm x 86 mm x 56 mm
- Hammond 1591 Series Black IP54, 36 mm x 86 mm x 56 mm
- Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure 36 mm x 84 mm x 56 mm
- Hammond Flanged 1591 Series Grey Grey Lid Flame Retardant ABS Enclosure 21 mm x 85 mm x 56 mm
- Hammond Flanged 1591 Series Grey Grey Lid Flame Retardant ABS Enclosure 35 mm x 85 mm x 56 mm
- Hammond Flanged 1591 Series Black Black Lid ABS General Purpose Enclosure 36 mm x 84 mm x 56 mm
- Hammond 1591 Series Transparent Blue ABS General Purpose Enclosure 36 mm x 86 mm x 56 mm
- Hammond 1591 Series Grey Grey Lid ABS General Purpose Enclosure 23 mm x 86 mm x 56 mm
