Hammond 1591 Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 23 mm x 86 mm x 56 mm
- RS Stock No.:
- 228-7341
- Mfr. Part No.:
- 1591XXMGY
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€6.25
(exc. VAT)
€7.69
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.25 |
*price indicative
- RS Stock No.:
- 228-7341
- Mfr. Part No.:
- 1591XXMGY
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 23mm | |
| External Length | 86mm | |
| External Width | 56mm | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | 1591 | |
| Internal Mount Type | Vertical | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 23mm | ||
External Length 86mm | ||
External Width 56mm | ||
IP Rating IP54 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series 1591 | ||
Internal Mount Type Vertical | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
- COO (Country of Origin):
- US
The Hammond 1591XX series is the multi-purpose enclosures and this enclosure ideally suited for mounting printed circuit boards horizontally. The strong tongue and groove lid to box construction provides protection against access of dust and splashing wat
Designed to meet IP54
Material used for the enclosure ABS plastic
Related links
- Hammond 1591 Series Transparent Blue ABS General Purpose Enclosure 23 mm x 86 mm x 56 mm
- Hammond 1591 Series Black IP54, 36 mm x 86 mm x 56 mm
- Hammond 1591 Series Transparent Blue ABS General Purpose Enclosure 36 mm x 86 mm x 56 mm
- Hammond 1591 Series Black Grey ABS Enclosure 23 mm x 84 mm x 56 mm
- Hammond Flanged 1591 Series Black IP54, 36 mm x 86 mm x 56 mm
- Hammond Flanged 1591 Series Black Black Lid ABS Enclosure 36 mm x 86 mm x 56 mm
- Hammond Flanged 1591 Series Black IP54, 23 mm x 84 mm x 56 mm
- Hammond 1591 Series Black Black Lid ABS Enclosure 26 mm x 85 mm x 56 mm
