Hammond Flanged 1590 Series Black Black Lid Aluminium Enclosure, IP54, 61 mm x 192 mm x 112 mm
- RS Stock No.:
- 233-3280
- Mfr. Part No.:
- 1590R1FBK
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€47.07
(exc. VAT)
€57.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.07 |
*price indicative
- RS Stock No.:
- 233-3280
- Mfr. Part No.:
- 1590R1FBK
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 61mm | |
| External Length | 192mm | |
| External Width | 112mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 61mm | ||
External Length 192mm | ||
External Width 112mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- CA
The Hammond diecast aluminum enclosures has lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. It has 7.55x4.39x2.4 inch dimension.
Low side wall draft angle
Rugged
Standard versions are designed to meet IP54
Related links
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 61 mm x 192 mm x 112 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 61 mm x 192 mm x 112 mm
- Hammond 1590 Series Black Black Lid Die Cast Aluminium Enclosure 61 mm x 192 mm x 112 mm
- Hammond Flanged 1590 Series Black IP65, 63 mm x 192 mm x 112 mm
- Hammond 1590 Series Black Black Lid Die Cast Aluminium Enclosure 61 mm x 192 mm x 112 mm
- Hammond Flanged 1590 Series Black Die Cast Aluminium Enclosure 63 mm x 192 mm x 112 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 61 mm x 217 mm x 112 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 44 mm x 112 mm x 61 mm
