Hammond RL6555 Series Grey ABS Plastic Enclosure, IP54 70.1 mm, 175 mm, 125 mm
- RS Stock No.:
- 260-2188
- Distrelec Article No.:
- 300-34-246
- Mfr. Part No.:
- RL6555
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€9.64
(exc. VAT)
€11.86
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.64 |
*price indicative
- RS Stock No.:
- 260-2188
- Distrelec Article No.:
- 300-34-246
- Mfr. Part No.:
- RL6555
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS Plastic | |
| Product Type | Enclosure | |
| External Height | 70.1mm | |
| External Width | 125mm | |
| External Length | 175mm | |
| IP Rating | IP54 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | NO | |
| Series | RL6555 | |
| Weight | 270g | |
| Standards/Approvals | UL94 HB | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS Plastic | ||
Product Type Enclosure | ||
External Height 70.1mm | ||
External Width 125mm | ||
External Length 175mm | ||
IP Rating IP54 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged No | ||
Hazardous Area Certification NO | ||
Series RL6555 | ||
Weight 270g | ||
Standards/Approvals UL94 HB | ||
Transparent Door No | ||
Hammond Enclosure, ABS and Plastic Body, 2.76 x 4.92 x 2.76 in Size - RL6555
This enclosure by Hammond is a versatile and reliable solution for various applications in the automation, electronics, electrical, and mechanical industries. With its durable ABS plastic body and compact dimensions of 70.1mm x 175mm x 125mm, this enclosure offers a high-traffic option for housing electronic components. The enclosure's design ensures ease of assembly and maintenance, making it a reliable solution for professionals in need of a robust housing solution.
Features & Benefits
• This enclosure boasts an ABS plastic body material that guarantees durability and longevity
• With external dimensions of 70.1 x 175 x 70.1 mm, this enclosure provides ample space for housing electronic components securely
• The recommended torque for the enclosure's lid and PCB screws is (43-50) Ozf.in / (30-35) cN.m, ensuring a tight and secure fit
• The enclosure can be easily modified, including milling, drilling, and printing, to suit specific requirements, making it a versatile option for customisation
Applications
• Ideal for housing electronic components in automation systems
• Suitable for use in electrical installations requiring a compact and durable enclosure
• Can be used for safeguarding mechanical components in industrial applications
• Can be used in electronic projects that require a secure and customisable housing solution
Can it be customised to fit specific dimensions?
Yes, the enclosure can be modified to suit individual requirements, such as milling, drilling, and printing.
Will it accommodate PCB screws securely?
It is designed to accept PCB screws for a tight and secure fit, ensuring the safety of electronic components.
Is it suitable for high-traffic applications?
Yes, the durable ABS plastic construction and robust design make it ideal for use in high-traffic environments.
Can it be used for industrial automation purposes?
-Yes, it is well-suited for industrial automation applications, providing a secure housing solution for electronic components.
Will it be easy to assemble and maintain?
The enclosure is designed for ease of assembly and maintenance, ensuring a hassle-free experience for users requiring a reliable housing solution.
Related links
- Hammond RL Series
- Hammond RL Series Light Grey Plastic IP54 70.1 mm 124.97 mm
- Hammond RL Series Flanged
- Hammond RL Series Black ABS Plastic Enclosure 175 mm, 125 mm
- Hammond RL Series Light Grey Acrylonitrile Butadiene Styrene IP54 39.88 mm 65.02 mm
- Hammond RL Series Grey ABS General Purpose Enclosure 125 mm, 100 mm
- Hammond RL Series Grey ABS General Purpose Enclosure 80 mm, 60 mm
- Hammond RL Series Black ABS General Purpose Enclosure 125 mm, 80 mm
