Hammond RL Series Light Grey Black Lid ABS, Plastic Enclosure, IP54, 70.1 mm x 199.9 mm x 150.11 mm
- RS Stock No.:
- 260-2196
- Mfr. Part No.:
- RL6655BK
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€11.68
(exc. VAT)
€14.37
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.68 |
*price indicative
- RS Stock No.:
- 260-2196
- Mfr. Part No.:
- RL6655BK
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS, Plastic | |
| Product Type | Enclosure | |
| External Height | 70.1mm | |
| External Width | 150.11mm | |
| External Length | 199.9mm | |
| Ventilated | No | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Series | RL | |
| Standards/Approvals | UL94 | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS, Plastic | ||
Product Type Enclosure | ||
External Height 70.1mm | ||
External Width 150.11mm | ||
External Length 199.9mm | ||
Ventilated No | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Series RL | ||
Standards/Approvals UL94 | ||
Transparent Door No | ||
- COO (Country of Origin):
- TW
The Hammond designed to house P.C. boards for hand-held use. Molded in light grey or black general purpose ABS plastic with a light texture.
P.C. board standoffs are molded into both halves of the enclosure
Designed to meet IP54
All sizes also available in a flanged lid version
Includes four M3 x 25mm self-tapping lid screws
Includes four M2.6 x 6mm self-tapping P.C. board screws
Related links
- Hammond RL Series Light Grey Black Lid Acrylonitrile Butadiene Styrene IP54, 100.1 mm x 199.9 mm x
- Hammond RL6 Series Light Grey Acrylonitrile Butadiene Styrene Enclosure 70.1 mm x 199.9 mm x
- Hammond RL Series Light Grey Grey Lid Plastic IP54, 70.1 mm x 175.01 mm x
- Hammond RL Series Light Grey Black Lid Acrylonitrile Butadiene Styrene IP54, 24.9 mm x 125 mm x
- Hammond RL Series Light Grey Grey Lid Acrylonitrile Butadiene Styrene IP54, 89.92 mm x 150.11 mm x
- Hammond RL Series Light Grey Black Lid Acrylonitrile Butadiene Styrene IP54, 89.92 mm x 150.11 mm x
- Hammond RL Series Light Grey Grey Lid Acrylonitrile Butadiene Styrene IP54, 39.9 mm x 144.02 mm x
- Hammond RL Series Light Grey Black Lid Acrylonitrile Butadiene Styrene IP54, 30 mm x 104.9 mm x
