Hammond RL Series Light Grey Black Lid Acrylonitrile Butadiene Styrene, Plastic Enclosure, IP54, 100.1 mm x 199.9 mm x
- RS Stock No.:
- 260-2201
- Mfr. Part No.:
- RL6685-FBK
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€17.08
(exc. VAT)
€21.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.08 |
*price indicative
- RS Stock No.:
- 260-2201
- Mfr. Part No.:
- RL6685-FBK
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Acrylonitrile Butadiene Styrene, Plastic | |
| Product Type | Enclosure | |
| External Height | 100.1mm | |
| External Width | 150.11mm | |
| External Length | 199.9mm | |
| Ventilated | No | |
| IP Rating | IP54 | |
| Colour | Light Grey | |
| Lid Colour | Black | |
| Hazardous Area Certification | No | |
| Series | RL | |
| Standards/Approvals | UL94 | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Acrylonitrile Butadiene Styrene, Plastic | ||
Product Type Enclosure | ||
External Height 100.1mm | ||
External Width 150.11mm | ||
External Length 199.9mm | ||
Ventilated No | ||
IP Rating IP54 | ||
Colour Light Grey | ||
Lid Colour Black | ||
Hazardous Area Certification No | ||
Series RL | ||
Standards/Approvals UL94 | ||
Transparent Door No | ||
- COO (Country of Origin):
- TW
The Hammond designed to house P.C. boards for hand-held use. Molded in light grey or black general purpose ABS plastic with a light texture.
P.C. board standoffs are molded into both halves of the enclosure
Designed to meet IP54
All sizes also available in a flanged lid version
Includes four M3 x 25mm self-tapping lid screws
Includes four M2.6 x 6mm self-tapping P.C. board screws
Related links
- Hammond RL6685F Series Black Plastic Enclosure 100.1 mm x 199.9 mm x
- Hammond RL Series Light Grey Black Lid Acrylonitrile Butadiene Styrene IP54, 70.1 mm x 199.9 mm x
- Hammond RL Series Light Grey Black Lid Acrylonitrile Butadiene Styrene IP54, 24.9 mm x 125 mm x
- Hammond RL Series Light Grey Black Lid Acrylonitrile Butadiene Styrene IP54, 89.92 mm x 150.11 mm x
- Hammond RL Series Light Grey Black Lid Acrylonitrile Butadiene Styrene IP54, 30 mm x 104.9 mm x
- Hammond RL6585F Series Light Grey Plastic Enclosure 100.1 mm x 175.01 mm
- Hammond RL Series Grey Grey Lid ABS Plastic Enclosure 100.1 mm x 199.9 mm x 150.1 mm
- Hammond RL Series Black Plastic Enclosure 35.1 mm x 125 mm x 80.01
