Hammond Polycarbonate Enclosure, 75 x 146 x 75mm
- RS Stock No.:
- 265-7241
- Distrelec Article No.:
- 301-48-597
- Mfr. Part No.:
- RZ0232
- Manufacturer:
- Hammond
Price Each**
€37.27
(exc. VAT)
€45.84
(inc. VAT)
Temporarily out of stock - back order for despatch 26-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €37.27 |
**price indicative
- RS Stock No.:
- 265-7241
- Distrelec Article No.:
- 301-48-597
- Mfr. Part No.:
- RZ0232
- Manufacturer:
- Hammond
Related links
- Hammond Polycarbonate Enclosure, 75 x 146 x 75mm
- Hammond ABS Enclosure, 75 x 146 x 75mm
- Hammond Polycarbonate Enclosure, 75 x 120 x 75mm
- Hammond ABS General Purpose Enclosure, 75 x 146 x 186mm
- Hammond Polycarbonate Enclosure, 55 x 146 x 55mm
- Hammond RP Series Light Grey Polycarbonate General Purpose...
- Hammond RP Series Light Grey Polycarbonate General Purpose...
- Hammond RP Series Light Grey Polycarbonate General Purpose...