Bopla Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure, IP66, IP68, IK07, 60 mm x 149.9 mm x 149.9 mm
- RS Stock No.:
- 270-5693
- Mfr. Part No.:
- 07315156 XM 151506 7035
- Manufacturer:
- Bopla
Subtotal (1 unit)*
€43.78
(exc. VAT)
€53.85
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.78 |
*price indicative
- RS Stock No.:
- 270-5693
- Mfr. Part No.:
- 07315156 XM 151506 7035
- Manufacturer:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 60mm | |
| External Length | 149.9mm | |
| External Width | 149.9mm | |
| IP Rating | IP66, IP68 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | Euromas X | |
| Standards/Approvals | No | |
| IK Rating | IK07 | |
| Transparent Door | No | |
| Gasket Material | Polyurethane Foam | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 60mm | ||
External Length 149.9mm | ||
External Width 149.9mm | ||
IP Rating IP66, IP68 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series Euromas X | ||
Standards/Approvals No | ||
IK Rating IK07 | ||
Transparent Door No | ||
Gasket Material Polyurethane Foam | ||
- COO (Country of Origin):
- PL
The Bopla Enclosure is a Euromas X enclosure. This enclosures are made from ABS and polycarbonate material. The Euromas X adds new formats and functions to the classic EUROMAS range. Euromas X enclosures have a recessed area for fitting membrane keypads or display screens. The lid screws secured against falling out are screwed into high quality threaded bushings. The circuit boards can be securely fixed in the base by means of screw domes.
Polyurethane foam seal
IEC 62262 and DIN EN 60529 standard supports
Related links
- Bopla Euromas X Series Light Grey Light Grey Lid ABS Enclosure IP68 60 mm x 149.9 mm x 149.9 mm
- Bopla Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure IP66 60 mm x 149.9 mm x 149.9 mm
- Bopla Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure IP68 60 mm x 150 mm x 100 mm
- Bopla Flanged Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure IP68 60 mm x 150 mm x 100 mm
- Bopla Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure IP68 60.1 mm x 134.7 mm x 134.7
- Bopla Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure IP66 60 mm x 209.7 mm x 139.8 mm
- Bopla Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure IP68 75 mm x 150 mm x 100 mm
- Bopla Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure IP68 37.2 mm x 125 mm x 75 mm
