CAMDENBOSS X7 Series Grey Grey Lid ABS General Purpose Enclosure, IP67, IK08, 130 mm x 380 mm x 190 mm

Subtotal (1 unit)*

€41.21

(exc. VAT)

€50.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
  • Plus 14 unit(s) shipping from 17 February 2027
  • Plus 14 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€41.21

*price indicative

RS Stock No.:
280-5404
Distrelec Article No.:
301-13-291
Mfr. Part No.:
CHDX7-322
Manufacturer:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Body Material

ABS

Product Type

General Purpose Enclosure

External Height

130mm

External Length

380mm

External Width

190mm

Ventilated

No

IP Rating

IP67

Lid Colour

Grey

Colour

Grey

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Internal Mount Type

PCB

Mounting plate

No

Series

X7

Number of Knockouts

3

Standards/Approvals

RoHS

Weight

1.12kg

Transparent Door

No

IK Rating

IK08

COO (Country of Origin):
KR
The CAMDENBOSS Enclosure is a X7 Series Electrical Heavy Duty enclosure. The IP67 ABS enclosure with a clear lid featuring large heavy duty corners for added robustness. X7 series has been designed to meet the requirements of IP67. The gasket moulded into the enclosure lid.

Moulded in high quality ABS

IK08 impact tested

Clear lid option available

Heavy duty screw type enclosure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy