CAMDENBOSS X7 Series Grey Clear Lid ABS General Purpose Enclosure, IP67, IK08, 130 mm x 380 mm x 190 mm

Subtotal (1 unit)*

€56.24

(exc. VAT)

€69.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€56.24

*price indicative

RS Stock No.:
280-5405
Distrelec Article No.:
301-13-292
Mfr. Part No.:
CHDX7-322C
Manufacturer:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Body Material

ABS

Product Type

General Purpose Enclosure

External Height

130mm

External Length

380mm

External Width

190mm

Ventilated

No

IP Rating

IP67

Colour

Grey

Lid Colour

Clear

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Series

X7

Internal Mount Type

PCB

Mounting plate

No

Number of Knockouts

3

Weight

1.15kg

Standards/Approvals

RoHS

IK Rating

IK08

Transparent Door

Yes

COO (Country of Origin):
KR
The CAMDENBOSS Enclosure is a X7 Series Electrical Heavy Duty enclosure. The IP67 ABS enclosure with a clear lid featuring large heavy duty corners for added robustness. X7 series has been designed to meet the requirements of IP67. The gasket moulded into the enclosure lid.

Moulded in high quality ABS

IK08 impact tested

Clear lid option available

Heavy duty screw type enclosure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy