CAMDENBOSS 74 Series White White Lid ASA General Purpose Enclosure, IP44, 55 mm x 210 mm x 125 mm

Subtotal (1 unit)*

€31.47

(exc. VAT)

€38.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.47

*price indicative

RS Stock No.:
280-5448
Distrelec Article No.:
303-79-854
Mfr. Part No.:
CUE7430WH
Manufacturer:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Product Type

General Purpose Enclosure

Body Material

ASA

External Height

55mm

External Length

210mm

External Width

125mm

IP Rating

IP44

Lid Colour

White

Colour

White

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Series

74

Number of Knockouts

1

Standards/Approvals

RoHS

Weight

219g

COO (Country of Origin):
CN
The CAMDENBOSS Outdoor Rainproof Network Box offers no rain entry by the seamless construction without gasket. The ASA material is resistant to deterioration and discolouration from ultraviolet rays. Perfect for use as outdoor communication devices.

Cost competitive

Enclosure is rated to IP44

Bracket integrated in the rear of the box

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy