RND RND 455 Series Light Grey Light Grey Lid Aluminium Enclosure, IP65, 34 mm x 98 mm x 64 mm
- RS Stock No.:
- 283-2932
- Distrelec Article No.:
- 300-64-623
- Mfr. Part No.:
- RND 455-00402
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€18.25
(exc. VAT)
€22.45
(inc. VAT)
- RS Stock No.:
- 283-2932
- Distrelec Article No.:
- 300-64-623
- Mfr. Part No.:
- RND 455-00402
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 34mm | |
| External Width | 64mm | |
| External Length | 98mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | RND 455 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 34mm | ||
External Width 64mm | ||
External Length 98mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series RND 455 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Metal Enclosure ideal for industrial and automated engineering. This enclosure has holes for lid fastening screws are provided with internal thread.
Ingress protection from moisture and dust
IP65 degree protection
Related links
- RND RND 455 Series Black Black Lid ABS General Purpose Enclosure, 32 mm x 64 mm x 44 mm
- RS PRO Flanged RND 455 Series Aluminium Aluminium Lid Aluminium Alloy Enclosure 35 mm x 64 mm x 58 mm
- RS PRO Flanged RND 455 Series Black Black Lid Aluminium Alloy Enclosure 35 mm x 64 mm x 58 mm
- Bopla Euromas Polymas Series Silver Silver Lid Polyamide Enclosure 34 mm x 98 mm x 64 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure IK09, 34 mm x 98 mm x 64 mm
- RS PRO Grey Grey Lid Die Cast Aluminium Enclosure 34 mm x 98 mm x 64 mm
- Bopla Euromas II Series Light Grey Light Grey Lid ABS Enclosure 38 mm x 98 mm x 64 mm
- Bopla Euromas Series Light Grey Light Grey Lid Polycarbonate Enclosure IK07, 36.4 mm x 98 mm x 64 mm

