RS PRO Flanged RND 455 Series Black Black Lid Aluminium Alloy Enclosure, IP65, 35 mm x 64 mm x 58 mm
- RS Stock No.:
- 283-2945
- Distrelec Article No.:
- 300-64-650
- Mfr. Part No.:
- RND 455-00429
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€9.81
(exc. VAT)
€12.07
(inc. VAT)
Limited stock
- Plus 974 left, shipping from 16 November 2026
- Plus 135 left, shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.81 |
*price indicative
- RS Stock No.:
- 283-2945
- Distrelec Article No.:
- 300-64-650
- Mfr. Part No.:
- RND 455-00429
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Aluminium Alloy | |
| Product Type | Enclosure | |
| External Height | 35mm | |
| External Length | 64mm | |
| External Width | 58mm | |
| IP Rating | IP65 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | RND 455 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Aluminium Alloy | ||
Product Type Enclosure | ||
External Height 35mm | ||
External Length 64mm | ||
External Width 58mm | ||
IP Rating IP65 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series RND 455 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Metal Enclosure ideal for industrial and automated engineering. This enclosure has flanges for wall mounting and inside guide groves for vertical mounting.
Sealed aluminium enclosure
IP65 degree protection
Related links
- RS PRO Flanged RND 455 Series Aluminium Aluminium Lid Aluminium Alloy Enclosure 35 mm x 64 mm x 58 mm
- RS PRO Flanged RND 455 Series Black Black Lid Aluminium Alloy Enclosure 60 mm x 160 mm x 100 mm
- RS PRO Flanged RND 455 Series Black Black Lid Aluminium Alloy Enclosure 81 mm x 160 mm x 100 mm
- RS PRO Flanged RND 455 Series Black Black Lid Aluminium Alloy Enclosure 55 mm x 171 mm x 121 mm
- RS PRO Flanged RND 455 Series Black Black Lid Aluminium Alloy Enclosure 75 mm x 200 mm x 120 mm
- RS PRO Flanged RND 455 Series Black Black Lid Aluminium Alloy Enclosure 55 mm x 115 mm x 65 mm
- RS PRO Flanged RND 455 Series Black Black Lid Aluminium Alloy Enclosure 57 mm x 125 mm x 80 mm
- RS PRO Flanged RND 455 Series Black Black Lid Aluminium Alloy Enclosure 82 mm x 222 mm x 146 mm
