RS PRO Flanged RND 455 Series Black Black Lid Aluminium Alloy Enclosure, IP65, 81 mm x 160 mm x 100 mm
- RS Stock No.:
- 283-2955
- Distrelec Article No.:
- 300-64-661
- Mfr. Part No.:
- RND 455-00440
- Manufacturer:
- RS PRO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 283-2955
- Distrelec Article No.:
- 300-64-661
- Mfr. Part No.:
- RND 455-00440
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Enclosure | |
| Body Material | Aluminium Alloy | |
| External Height | 81mm | |
| External Length | 160mm | |
| External Width | 100mm | |
| IP Rating | IP65 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Enclosure | ||
Body Material Aluminium Alloy | ||
External Height 81mm | ||
External Length 160mm | ||
External Width 100mm | ||
IP Rating IP65 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The Metal Enclosure ideal for industrial and automated engineering. This enclosure has flanges for wall mounting and inside guide groves for vertical mounting.
Sealed aluminium enclosure
IP65 degree protection
Related links
- RS PRO Flanged RND 455 Series Aluminium Aluminium Lid Aluminium Alloy Enclosure 81 mm x 160 mm x 100 mm
- RS PRO Flanged RND 455 Series Black Black Lid Aluminium Alloy Enclosure 60 mm x 160 mm x 100 mm
- RS PRO Flanged RND 455 Series Black Black Lid Aluminium Alloy Enclosure 55 mm x 171 mm x 121 mm
- RS PRO Flanged RND 455 Series Black Black Lid Aluminium Alloy Enclosure 75 mm x 200 mm x 120 mm
- RS PRO Flanged RND 455 Series Black Black Lid Aluminium Alloy Enclosure 55 mm x 115 mm x 90 mm
- RS PRO Flanged RND 455 Series Black Black Lid Aluminium Alloy Enclosure 82 mm x 222 mm x 146 mm
- RS PRO Flanged RND 455 Series Black Black Lid Aluminium Alloy Enclosure 55 mm x 115 mm x 65 mm
- RS PRO Flanged RND 455 Series Black Black Lid Aluminium Alloy Enclosure 57 mm x 125 mm x 80 mm
