RS PRO Flanged RND 455 Series Black Black Lid Aluminium Alloy Enclosure, IP65, 75 mm x 200 mm x 120 mm

Subtotal (1 unit)*

€25.10

(exc. VAT)

€30.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 16 November 2026
  • Plus 21 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.10

*price indicative

RS Stock No.:
283-2956
Distrelec Article No.:
300-64-662
Mfr. Part No.:
RND 455-00441
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Aluminium Alloy

Product Type

Enclosure

External Height

75mm

External Width

120mm

External Length

200mm

IP Rating

IP65

Lid Colour

Black

Colour

Black

Flanged

Yes

Hazardous Area Certification

No

Series

RND 455

Standards/Approvals

No

COO (Country of Origin):
TW
The Metal Enclosure ideal for industrial and automated engineering. This enclosure has flanges for wall mounting and inside guide groves for vertical mounting.

Sealed aluminium enclosure

IP65 degree protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy