RND RND 455 Series Grey ABS Enclosure, IP67, Grey Lid, 154 x 74 x 54mm

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
283-3003
Distrelec Article No.:
302-63-210
Mfr. Part No.:
RND 455-01296
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Body Material

ABS

External Length

154 mm

External Height

54 mm

External Width

74 mm

External Dimensions

154 x 74 x 54mm

IP Rating

IP67

Colour

Grey

Lid Colour

Grey

Flanged

No

Series

RND 455

RoHS Status: Not Applicable

COO (Country of Origin):
RO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy