Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure, IP66, IP67, 762 mm x 508 mm x 150
- RS Stock No.:
- 287-5296
- Distrelec Article No.:
- 302-88-394
- Mfr. Part No.:
- 1195440000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€1,476.66
(exc. VAT)
€1,816.29
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,476.66 |
*price indicative
- RS Stock No.:
- 287-5296
- Distrelec Article No.:
- 302-88-394
- Mfr. Part No.:
- 1195440000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Body Material | 316 Stainless Steel | |
| Product Type | Enclosure | |
| External Height | 762mm | |
| External Length | 508mm | |
| External Width | 150mm | |
| IP Rating | IP66, IP67 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | ATEX, CCOE, DNV, IECEx | |
| Series | Klippon TB MH | |
| Weight | 20.8g | |
| Standards/Approvals | EN 60079-31, IEC 60079-0, EN 60079-7, IEC 60079-7, IEC 60079-31, DIN EN 15085-2, DIN EN 61373 Class 1B, DIN EN 62208, EN 60079-0 | |
| Explosion Proof | Yes | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Body Material 316 Stainless Steel | ||
Product Type Enclosure | ||
External Height 762mm | ||
External Length 508mm | ||
External Width 150mm | ||
IP Rating IP66, IP67 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification ATEX, CCOE, DNV, IECEx | ||
Series Klippon TB MH | ||
Weight 20.8g | ||
Standards/Approvals EN 60079-31, IEC 60079-0, EN 60079-7, IEC 60079-7, IEC 60079-31, DIN EN 15085-2, DIN EN 61373 Class 1B, DIN EN 62208, EN 60079-0 | ||
Explosion Proof Yes | ||
Gasket Material Silicone | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Weidmuller Klippon TB enclosure range metal housing offers superior performance in challenging environments and meets stricter requirements in potentially explosive atmospheres, particularly in process or power generation industries. It enhances the a
The gasket is protected against compression
Completely removable padlock tab
Cover lock outside the sealed zone
Improved temperature performance
Earthing stud in the cover and base of the enclosure
Welded mounting feet
Related links
- Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure IP67 762 mm 150 mm
- Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure IP66 762 mm 150 mm
- Weidmüller Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure IP66 762 mm 150 mm
- Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure IP67 762 mm 200 mm
- Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure IP66 762 mm 200 mm
- Weidmüller Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure IP66 762 mm 200 mm
- Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure IP67 480 mm 150 mm
- Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure IP66 480 mm 150 mm
