Schneider Electric NSYCR Series Grey Sheet Steel Enclosure Accessory 44.5 mm, 465 mm, 465 mm
- RS Stock No.:
- 288-2136
- Mfr. Part No.:
- NSYCRTM1U2
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€76.87
(exc. VAT)
€94.55
(inc. VAT)
Temporarily out of stock
- Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.87 |
*price indicative
- RS Stock No.:
- 288-2136
- Mfr. Part No.:
- NSYCRTM1U2
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Body Material | Sheet Steel | |
| External Height | 44.5mm | |
| External Length | 465mm | |
| External Width | 465mm | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | NSYCR | |
| Standards/Approvals | RoHS, REACH, EU RoHS, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Body Material Sheet Steel | ||
External Height 44.5mm | ||
External Length 465mm | ||
External Width 465mm | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Series NSYCR | ||
Standards/Approvals RoHS, REACH, EU RoHS, CHINA RoHS | ||
- COO (Country of Origin):
- ES
The Schneider Electric Actassi 19 inch front panel 1U with cable gland in RAL7035 is a versatile and durable device application designed for electronic applications. It is made of high quality sheet steel with an epoxy-polyester powder finish, ensuring reliability and longevity in various environments.
Set of 1 19" front panel with cable gland for easy installation
Grey (RAL 7035) colour for a professional and sleek look
Compatible with Actassi enclosures and Spacial SF S, SF E, VDM, PLA enclosures
Mounting support for 19" racks, front or rear for flexible installation options
Height of 44.45mm and width of 465mm to fit standard rack units
Related links
- Schneider Electric PanelSeT Accessoires Series Grey Sheet Steel Enclosure Accessory 44.5 mm 465 mm
- Schneider Electric PanelSeT Accessoires Series Grey Galvanised Steel Enclosure Accessory 85 mm 600 mm
- Schneider Electric PanelSeT Accessoires Series Steel Enclosure Accessory 100 mm x 60 mm x 100mm
- Schneider Electric PanelSeT Accessoires Series Grey Steel Enclosure Accessory 200 mm 245 mm
- Schneider Electric PanelSeT Accessoires Series Steel Enclosure Accessory for Use with 3D Enclosure 45 mm x 40mm
- Schneider Electric PanelSeT Accessoires Series Grey Galvanised Steel Enclosure Accessory 36 mm 200 mm
- Schneider Electric PanelSeT Accessoires Series Grey Galvanised Steel Enclosure Accessory 85 mm 625 mm
- Schneider Electric PanelSeT Accessoires Series Steel Enclosure Accessory for Use with Spacial SF Spacial
