Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 40 mm x 110 mm x 82 mm
- RS Stock No.:
- 493-5679
- Distrelec Article No.:
- 150-19-799
- Mfr. Part No.:
- 1591SFLBK
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€9.56
(exc. VAT)
€11.76
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.56 |
*price indicative
- RS Stock No.:
- 493-5679
- Distrelec Article No.:
- 150-19-799
- Mfr. Part No.:
- 1591SFLBK
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Flame Retardant ABS | |
| External Height | 40mm | |
| External Width | 82mm | |
| External Length | 110mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | Yes | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1591 | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS | |
| Weight | 105g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Flame Retardant ABS | ||
External Height 40mm | ||
External Width 82mm | ||
External Length 110mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged Yes | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1591 | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS | ||
Weight 105g | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
Hammond Enclosure, 110 (L) x 82 (W) x 40mm (H), Horizontal Mounting, Flanged Lid - 1591 Series - 1591SFLBK
Want to keep your sensitive electrical parts safe? Put this enclosure from Hammond on guard duty. It features moulded card slots for the secure storage and safe spacing of PCBs. Robust lap-joint construction makes it a breeze to put the lid and body together or take them apart, using just a screwdriver. An IP54 rating indicates the unit is tightly sealed, preventing dirt and moisture from getting in. Thanks to the flanged design of the lid, you can hang it on your wall or shelf for convenient mounting.
Features & Benefits
• Lid is secured with M3 x 10 mm Phillips machine screws, which are black to coordinate with the box
• Flame retardant ABS body helps prevent fire from spreading
• Smooth finish and rounded corners to prevent snagging
Applications
• Communications equipment
• R &D laboratories
• Pharmaceutical industry
What size is this enclosure?
As this enclosure has external dimensions of 110 (L) x 82 (W) x 40mm (H) and there are card slots all along the internal sides, you get sufficient space to mount multiple boards.
Approvals
Material Flamability Rating: UL94-V0
Related links
- Hammond Flanged 1591 Series Grey Grey Lid Flame Retardant ABS Enclosure 40 mm x 110 mm x 82 mm
- Hammond Flanged 1591 Series Grey Grey Lid Flame Retardant ABS Enclosure 44 mm x 110 mm x 82 mm
- Hammond 1591 Series Black Black Lid Flame Retardant ABS Enclosure 40 mm x 110 mm x 82 mm
- Hammond 1591 Series Black Black Lid Flame Retardant ABS Enclosure 47 mm x 152 mm x 82 mm
- Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure 61 mm x 191 mm x 110 mm
- Hammond Flanged 1591 Series Grey Grey Lid Flame Retardant ABS Enclosure 57 mm x 191 mm x 110 mm
- Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure 94 mm x 120 mm x 120 mm
- Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure 55 mm x 120 mm x 120 mm
