Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 55 mm x 120 mm x 120 mm
- RS Stock No.:
- 493-5720
- Mfr. Part No.:
- 1591UFLBK
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€11.49
(exc. VAT)
€14.13
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.49 |
*price indicative
- RS Stock No.:
- 493-5720
- Mfr. Part No.:
- 1591UFLBK
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Flame Retardant ABS | |
| External Height | 55mm | |
| External Width | 120mm | |
| External Length | 120mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1591 | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS | |
| Weight | 170g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Flame Retardant ABS | ||
External Height 55mm | ||
External Width 120mm | ||
External Length 120mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1591 | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS | ||
Weight 170g | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
Hammond Enclosure, 120 (L) x 120 (W) x 59mm (H), Flanged, ABS Housing - 1591 Series - 1591UFLBK
Safely house your sensitive electrical components with this enclosure from Hammond. It's a two-piece unit with a robust lap-joint construction that keeps the lid tightly closed to the chassis to stop dirt and moisture from getting in. Thanks to the two board standoffs moulded in its interior, the unit's just the right fit for holding your PCBs in a horizontal position. Sliding them in is a breeze too, thanks to the enclosure's precise size and smooth internal sides.
Features & Benefits
• Conveniently supplied with four screws to secure the lid
• Simple construction enables quick assembly and disassembly
• Flanged lid design for stable mounting on a wall or shelf
Applications
• Construction sites
• Factory floors
• Commercial buildings
• Warehouses
• Electrical engineering
Does this enclosure have an IP rating?
Yes. It has an IP54 rating, which means it's dust-proof and protected against water spray from any direction, so you can rely on it in challenging settings.
What's the enclosure made of?
As the body is made of tough ABS that has flame-retardant properties, you can be sure of a high level of fire safety.
Approvals
Material Flamability Rating: UL94-V0
Related links
- Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure 55 mm x 120 mm x 80 mm
- Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure 94 mm x 120 mm x 120 mm
- Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure 36 mm x 120 mm x 65 mm
- Hammond Flanged 1591 Series Grey Grey Lid Flame Retardant ABS Enclosure 94 mm x 120 mm x 120 mm
- Hammond Flanged 1591 Series Grey Grey Lid Flame Retardant ABS Enclosure 59 mm x 120 mm x 120 mm
- Hammond Flanged 1591 Series Light Grey Light Grey Lid Flame Retardant ABS Enclosure 94 mm x 120 mm x 120 mm
- Hammond Flanged 1591 Series Grey Grey Lid Flame Retardant ABS Enclosure 59 mm x 120 mm x 80 mm
- Hammond Flanged 1591 Series Grey Grey Lid Flame Retardant ABS Enclosure 36 mm x 120 mm x 65 mm
