Hammond 1591 Series Grey Grey Lid Flame Retardant ABS Enclosure, IP54, 21 mm x 85 mm x 56 mm
- RS Stock No.:
- 493-6082
- Mfr. Part No.:
- 1591MGY
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€5.93
(exc. VAT)
€7.29
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €5.93 |
*price indicative
- RS Stock No.:
- 493-6082
- Mfr. Part No.:
- 1591MGY
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Flame Retardant ABS | |
| Product Type | Enclosure | |
| External Height | 21mm | |
| External Length | 85mm | |
| External Width | 56mm | |
| IP Rating | IP54 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | No | |
| Shielding | No | |
| Hazardous Area Certification | No | |
| Series | 1591 | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS Compliant | |
| Weight | 53g | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Flame Retardant ABS | ||
Product Type Enclosure | ||
External Height 21mm | ||
External Length 85mm | ||
External Width 56mm | ||
IP Rating IP54 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged No | ||
Shielding No | ||
Hazardous Area Certification No | ||
Series 1591 | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS Compliant | ||
Weight 53g | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
Hammond 1591 Multi-purpose Plastic Enclosures
The Hammond 1591 series is a multi-purpose plastic enclosure ideally suited for mounting printed circuit boards (PCBs) horizontally. The internal sides of the enclosure are smooth for easy connector installation. Each enclosure has 2 PC board standoffs moulded into the interior and a lap joint construction which provides IP54 protection against the access of dust and splashing water. The Hammond 1591 series is perfect for applications where repetitive assembly and disassembly are required.
Features and Benefits:
• Two piece lap joint construction
• Provides protection against dust accumulation and splashing water
• Integral card guides accept 1.5mm PC cards
• Lid secured with M3 x 10 mm machine screws, threaded into plastic tapped holes
FAQ:
What does IP mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SELECTION section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
What is Supplied?
This enclosure comes complete with 4 x M3x10mm Phillips screws
Note
• Dimensions do not include the lid and exclude flanges (add 4mm to height for the lid)
• Black enclosures include black screws, grey enclosures are standard nickel finish screws.
• Black enclosures include black screws, grey enclosures are standard nickel finish screws.
Approvals
Material Flamability Rating: UL94-V0
Related links
- Hammond Flanged 1591 Series Grey Grey Lid Flame Retardant ABS Enclosure 21 mm x 85 mm x 56 mm
- Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure 21 mm x 85 mm x 56 mm
- Hammond 1591 Series Grey Grey Lid Flame Retardant ABS Enclosure 39 mm x 85 mm x 56 mm
- Hammond 1591 Series Black Black Lid Flame Retardant ABS Enclosure 39 mm x 85 mm x 56 mm
- Hammond 1591 Series Black Black Lid Flame Retardant ABS Enclosure 25 mm x 85 mm x 56 mm
- Hammond Flanged 1591 Series Grey Grey Lid Flame Retardant ABS Enclosure 35 mm x 85 mm x 56 mm
- Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure 35 mm x 85 mm x 56 mm
- Hammond Flanged 1591 Series Grey Grey Lid Flame Retardant ABS Enclosure 21 mm x 100 mm x 50 mm
