Hammond 1591 Series Grey Grey Lid Flame Retardant ABS Enclosure, IP54, 39 mm x 85 mm x 56 mm

Subtotal (1 unit)*

€5.72

(exc. VAT)

€7.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 34 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.72

*price indicative

RS Stock No.:
493-6098
Distrelec Article No.:
300-32-032
Mfr. Part No.:
1591LGY
Manufacturer:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Flame Retardant ABS

Product Type

Enclosure

External Height

39mm

External Length

85mm

External Width

56mm

IP Rating

IP54

Colour

Grey

Lid Colour

Grey

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Series

1591

Number of Knockouts

0

Standards/Approvals

RoHS

Weight

64g

Transparent Door

Yes

Explosion Proof

No

COO (Country of Origin):
CA

Hammond Enclosure, Grey Colour, ABS Material - 1591 Series - 1591LGY


Keep your electronic components as safe as houses with this sturdy enclosure from Hammond. Its tough ABS construction withstands wear and tear, so you can depend on it for longevity in harsh environments. Thanks to its compact dimensions of 85 (L) x 56 (W) x 39mm (H), this is a handy option for securing small devices like switches. To boost workplace safety, the unit stops burning in 10 seconds or less in the event of a fire. As this enclosure is supplied with a lid and fastening screws, you've got everything you need to put it to work right away.

Features & Benefits


• IP54 rating means it's protected against limited amounts of dust and water sprays from any direction

• Moulded internal card guides for simple mounting of PCBs

• Included screws are nickel-plated for resistance to corrosion

Applications


• Electronics systems

• Lighting control devices

• Automotive manufacturing

• Aviation industry

How easy is it to make cable entry points in this enclosure?


As ABS is easy to machine, it's a breeze to cut out cable entry points and customise the enclosure to meet your specific needs.

Approvals

Material Flamability Rating: UL94-V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy