Hammond 1594 Series Grey Grey Lid Flame Retardant ABS Enclosure, IP54, 40.1 mm x 81 mm x 56 mm
- RS Stock No.:
- 528-6962
- Mfr. Part No.:
- 1594BGY
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€8.61
(exc. VAT)
€10.59
(inc. VAT)
In Stock
- Plus 33 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.61 |
*price indicative
- RS Stock No.:
- 528-6962
- Mfr. Part No.:
- 1594BGY
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Flame Retardant ABS | |
| External Height | 40.1mm | |
| External Width | 56mm | |
| External Length | 81mm | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | 1594 | |
| Internal Mount Type | Vertical | |
| Weight | 73g | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Flame Retardant ABS | ||
External Height 40.1mm | ||
External Width 56mm | ||
External Length 81mm | ||
IP Rating IP54 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series 1594 | ||
Internal Mount Type Vertical | ||
Weight 73g | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
Heavy Duty ABS Enclosures 1594 Series - Flame Retardant
Hammond Series 1594 Enclosures are heavy duty, thick wall type enclosures that guarantee fire resistance and IP rating up to IP54. Enclosures are moulded from high-quality ABS plastic and feature screw mounting type lid. Perfect for applications with repetitive assembly and disassembly required.
Features and Benefits:
• Rugged electronic instrument enclosures, ideally suited for mounting printed circuit boards.;• Heavy duty, thick wall design with an average wall thickness of .13 (3.3 mm).;• Flame retardant ABS plastic (carries a UL flammability rating of 94V-0).;• Perfect for applications with repetitive assembly and disassembly required.;• Molded in general purpose ABS plastic.;• IP54 rated
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
• An enclosure with a lid;• Set of 4 lid mounting screws
Approvals
Material Flamability Rating: UL94-V0
Related links
- Hammond 1594 Series Black Black Lid Flame Retardant ABS Enclosure 40.1 mm x 81 mm x 56 mm
- Hammond 1594 Series Black Black Lid Flame Retardant ABS Enclosure 40.1 mm x 56 mm x 56 mm
- Hammond 1594 Series Black Black Lid Flame Retardant ABS Enclosure 28 mm x 81 mm x 56 mm
- Hammond 1594 Series Black IP65, 28 mm x 81 mm x 56 mm
- Hammond 1594 Series Grey Grey Lid Flame Retardant ABS Enclosure 28 mm x 56 mm x 56 mm
- Hammond 1594 Series Black Black Lid Flame Retardant ABS Enclosure 28 mm x 56 mm x 56 mm
- Hammond 1594 Series Grey IP65, 28 mm x 56 mm x 56 mm
- Hammond 1594 Series Light Grey Light Grey Lid ABS Enclosure 28 mm x 81 mm x 56 mm
