Hammond 1591 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 56 mm x 193 mm x 112 mm
- RS Stock No.:
- 773-3136
- Distrelec Article No.:
- 150-19-351
- Mfr. Part No.:
- 1591XXEBK
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€14.51
(exc. VAT)
€17.85
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.51 |
*price indicative
- RS Stock No.:
- 773-3136
- Distrelec Article No.:
- 150-19-351
- Mfr. Part No.:
- 1591XXEBK
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Flame Retardant ABS | |
| External Height | 56mm | |
| External Width | 112mm | |
| External Length | 193mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Internal Mount Type | PCB | |
| Series | 1591 | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS | |
| Weight | 212g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Flame Retardant ABS | ||
External Height 56mm | ||
External Width 112mm | ||
External Length 193mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Internal Mount Type PCB | ||
Series 1591 | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS | ||
Weight 212g | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- US
Hammond Enclosure, 193 (L) x 113 (W) x 58mm (H), No Knockouts, Black - 1591 Series - 1591XXEBK
Want a simple and effective way to protect your electronic components from harsh conditions? Choose this enclosure from Hammond. The lap-joint design and internal screw posts means it's a breeze to assemble and dismantle with just a screwdriver. This makes the unit handy in tasks that need repeated access. Thanks to compact dimensions of 193 (L) x 113 (W) x 58mm (H), this product fits into tight spots. Handy board-mounting bosses are moulded into the lid and body to support PCBs, which you can support further by fixing them with board screws (252-6592).
Features & Benefits
• IP54 rating means it's resistant to dust and water sprays from every direction
• Flame-retardant material self-extinguishes in under 10 seconds in case of fire
• Light 212g weight adds minimal strain to your equipment
• Robust ABS material withstands corrosion, abrasion and impacts to keep your kit in mint condition
Applications
• Industrial data networks
• Telecommunication centres
• Power utilities
What's supplied with this enclosure?
It comes with four M3x10mm Phillips screws and a lid so you can set it up straight away
Approvals
Material Flamability Rating: UL94-V0
Related links
- Hammond 1591 Series Grey Grey Lid ABS General Purpose Enclosure 56 mm x 193 mm x 112 mm
- Hammond 1591 Series Black Black Lid Flame Retardant ABS Enclosure 31 mm x 112 mm x 62 mm
- Hammond 1591 Series Transparent Blue ABS General Purpose Enclosure 56 mm x 193 mm x 112 mm
- Hammond 1591 Series Grey Grey Lid Flame Retardant ABS Enclosure 31 mm x 112 mm x 62 mm
- Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure 27 mm x 112 mm x 62 mm
- Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure 58 mm x 193 mm x 113 mm
- Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure 56 mm x 193 mm x 112 mm
- Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure 28 mm x 112 mm x 64 mm
