Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 28 mm x 112 mm x 64 mm
- RS Stock No.:
- 773-3142
- Distrelec Article No.:
- 150-19-245
- Mfr. Part No.:
- 1591XXBFLBK
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€5.99
(exc. VAT)
€7.37
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
- Plus 26 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.99 |
*price indicative
- RS Stock No.:
- 773-3142
- Distrelec Article No.:
- 150-19-245
- Mfr. Part No.:
- 1591XXBFLBK
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Flame Retardant ABS | |
| External Height | 28mm | |
| External Width | 64mm | |
| External Length | 112mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | Yes | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1591 | |
| Internal Mount Type | PCB | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS | |
| Weight | 69g | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Flame Retardant ABS | ||
External Height 28mm | ||
External Width 64mm | ||
External Length 112mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged Yes | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1591 | ||
Internal Mount Type PCB | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS | ||
Weight 69g | ||
Explosion Proof No | ||
- COO (Country of Origin):
- US
Hammond 1591 Series Enclosure, Flame Retardant ABS, Black - 1591XXBFLBK
The Hammond enclosure is a compact, lightweight ABS enclosure designed for a range of applications in the automation, electronics, electrical, and mechanical industries. It features a flanged lid for secure wall or shelf mounting, providing protection against dust and splashing water. With its IP54 rating, this enclosure is ideal for use in various environments where durability and reliability are essential.
Features & Benefits
• Ideally suited for mounting printed circuit boards horizontally
• Smooth internal sides for easy connector installation
• Tongue and groove lid construction for added protection
• Designed to meet IP54 standards for weatherproofing
• Easy-to-machine flame-retardant ABS material for safety
• Stocked in satin texture black and grey for versatility
• Lightweight design at 69g for easy handling
Applications
• Ideal for automation systems requiring secure PCB mounting
• Perfect for electronics projects that need weatherproof enclosures
• Suitable for electrical installations in various industrial settings
• Used in the mechanical industry for protecting sensitive components
• Great for applications where lightweight and durable enclosures are necessary
Can it be used for mounting printed circuit boards?
Yes, the Hammond enclosure is ideally suited for mounting PCBs horizontally.
Will it provide protection against dust and water?
The IP54 rated enclosure ensures protection against dust and splashing water.
Is the lid securely mounted for wall or shelf applications?
Yes, the flanged lid provides secure mounting options for various surfaces.
Can it withstand harsh environmental conditions?
The flame-retardant ABS material ensures durability in various environments.
Is it suitable for applications requiring lightweight enclosures?
Yes, the Hammond 1591XXBFLBK enclosure is lightweight at only 69g.
Approvals
Material Flamability Rating: UL94-V0
Related links
- Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure 27 mm x 112 mm x 62 mm
- Hammond Flanged 1591 Series Black Black Lid ABS Enclosure 28 mm x 112 mm x 64 mm
- Hammond Flanged 1591 Series Grey Grey Lid Flame Retardant ABS Enclosure 27 mm x 112 mm x 62 mm
- Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure 94 mm x 120 mm x 120 mm
- Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure 55 mm x 120 mm x 120 mm
- Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure 21 mm x 85 mm x 56 mm
- Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure 30 mm x 121 mm x 94 mm
- Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure 46 mm x 150 mm x 80 mm
