RS PRO Girder Suspension Clip & Hanger 25 mm

Subtotal (1 pack of 25 units)*

€74.77

(exc. VAT)

€91.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€74.77€2.991

*price indicative

RS Stock No.:
277-547
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Girder Suspension Clip & Hanger

Material

Steel

Maximum Flange Thickness

25mm

Minimum Flange Thickness

25mm

Maximum Load

22kg

Standards/Approvals

No

COO (Country of Origin):
GB

ABB Girder Suspension Clip & Hanger, Steel, 22 kg Maximum Load - 7TCA084030R1441 JHX-16S


This girder suspension clip and hanger provides reliable support for various industrial applications. Made from durable steel, it accommodates a flange thickness of 25mm and can endure a maximum load of 22kg. Suitable for professionals in need of strong mounting solutions, this component ensures effective cable suspension and structural support.

Features & Benefits


• Supports a maximum load of 22kg for effective performance

• Utilises a bolt and nut system for secure fastening

• Steel construction offers durability and strength

• Compatible with flange thickness of 25mm for versatile applications

• Designed to integrate seamlessly into cable suspension systems

Applications


• Ideal for cable management in industrial environments

• Suitable for mounting heavy cables and equipment

• Utilised in electrical and mechanical installations

• Employed in securing suspended structures

Can it withstand heavy loads?


Yes, it supports a maximum load of 22kg.

Will it fit a 25mm flange thickness?


Yes, it is specifically designed for this thickness.

Is it easy to install?


Yes, it features a bolt and nut closing style for straightforward installation.

Does it require additional hardware for mounting?


The necessary bolt and nut are included with the product.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy