RS PRO Girder Suspension Clip & Hanger 14 mm
- RS Stock No.:
- 290-950
- Manufacturer:
- RS PRO
Subtotal (1 pack of 25 units)*
€48.86
(exc. VAT)
€60.10
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €48.86 | €1.954 |
*price indicative
- RS Stock No.:
- 290-950
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Girder Suspension Clip & Hanger | |
| Material | Steel | |
| Minimum Flange Thickness | 8mm | |
| Maximum Flange Thickness | 14mm | |
| Maximum Load | 45kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Girder Suspension Clip & Hanger | ||
Material Steel | ||
Minimum Flange Thickness 8mm | ||
Maximum Flange Thickness 14mm | ||
Maximum Load 45kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
ABB Girder Suspension Clip & Hanger, Flange Thickness 8 to 14mm, 45 kg Maximum Load - 7TCA084030R1098 EH-814
This girder suspension clip and hanger is designed for robust support in various installation environments. Suitable for flanges with a thickness ranging from 8 mm to 14 mm, it is constructed from durable steel to ensure longevity and reliability. The efficient design allows it to accommodate a maximum load of 45 kg, making it a practical choice for various suspension system components.
Features & Benefits
• Supports flange thickness between 8 mm and 14 mm
• Designed to carry maximum loads of up to 45 kg
• Made from strong steel for enhanced durability
• Ideal for industrial hanging clips for versatility
• Facilitates effective flange mounting and installation
• Accommodates a range of fasteners for girders
Applications
• Used with structural steel frameworks in construction projects
• Suitable for heavy-duty in the electrical sector
• Ideal for supporting air conditioning units and ducting
• Employed in various mechanical systems for secure elevation
• Utilised in automation systems requiring dependable suspension
What is the maximum load this clip can handle?
The clip can support a maximum load of 45 kg, making it suitable for heavy-duty applications.
What material is this suspension clip made of?
It is constructed from high-quality steel, ensuring durability and resistance to wear over time.
How does the flange thickness affect installation?
The clip accommodates flanges between 8 mm and 14 mm, providing flexibility in various installation scenarios.
Can these clips be used in industrial settings?
Yes, they are designed primarily for industrial use, offering reliable performance under demanding conditions.
What types of fasteners work with this clip?
It is compatible with a range of fasteners suitable for girders, ensuring secure and stable installation options.
Related links
- RS PRO Girder Suspension Clip & Hanger 14 mm
- RS PRO Girder Suspension Clip & Hanger
- RS PRO Girder Suspension Clip & Hanger 8 mm
- RS PRO Girder Suspension Clip & Hanger 7 mm
- RS PRO Girder Suspension Clip & Hanger 3 mm
- RS PRO Girder Suspension Clip & Hanger 5 mm
- RS PRO Girder Suspension Clip & Hanger 20 mm
- RS PRO Girder Suspension Clip & Hanger 25 mm
