RS PRO Girder Suspension Clip & Hanger 20 mm
- RS Stock No.:
- 203-7666
- Manufacturer:
- RS PRO
Subtotal (1 pack of 25 units)*
€70.70
(exc. VAT)
€86.96
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €70.70 | €2.828 |
*price indicative
- RS Stock No.:
- 203-7666
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Girder Suspension Clip & Hanger | |
| Material | Steel | |
| Minimum Flange Thickness | 14mm | |
| Maximum Flange Thickness | 20mm | |
| Maximum Load | 45kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Girder Suspension Clip & Hanger | ||
Material Steel | ||
Minimum Flange Thickness 14mm | ||
Maximum Flange Thickness 20mm | ||
Maximum Load 45kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Switchgear/Box Clip
Related links
- RS PRO Girder Suspension Clip & Hanger 20 mm
- RS PRO Girder Suspension Clip & Hanger 5 mm
- RS PRO Girder Suspension Clip & Hanger 14 mm
- RS PRO Girder Suspension Clip & Hanger 7 mm
- RS PRO Girder Suspension Clip & Hanger 3 mm
- RS PRO Girder Suspension Clip & Hanger 8 mm
- RS PRO Girder Suspension Clip & Hanger
- RS PRO Girder Suspension Clip & Hanger 25 mm
