nVent CADDY Flange Adapter Kit 170700 12 mm
- RS Stock No.:
- 277-6512
- Mfr. Part No.:
- 170700
- Manufacturer:
- nVent CADDY
Subtotal (1 box of 100 units)*
€999.18
(exc. VAT)
€1,228.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €999.18 | €9.992 |
*price indicative
- RS Stock No.:
- 277-6512
- Mfr. Part No.:
- 170700
- Manufacturer:
- nVent CADDY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent CADDY | |
| Product Type | Flange Adapter Kit | |
| Material | Steel | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 8mm | |
| Minimum Flange Thickness | 12mm | |
| Maximum Flange Thickness | 12mm | |
| Standards/Approvals | UL, CE | |
| Select all | ||
|---|---|---|
Brand nVent CADDY | ||
Product Type Flange Adapter Kit | ||
Material Steel | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 8mm | ||
Minimum Flange Thickness 12mm | ||
Maximum Flange Thickness 12mm | ||
Standards/Approvals UL, CE | ||
- COO (Country of Origin):
- US
The nVent CADDY cable clamp bracket is used for installation on IPN or IPE beams. Cables and electrical conduits using cable ties.
Material 301 stainless steel
Only requires a hammer for installation
Related links
- nVent CADDY Flange Adapter Kit 188080 12 mm
- nVent CADDY Flange Adapter Kit 178540 20 mm
- nVent CADDY Flange Adapter Kit 170045 28 mm
- nVent CADDY Flange Adapter Kit 179730 14 mm
- nVent CADDY Flange Adapter Kit 178545 28 mm
- nVent CADDY Flange Adapter Kit 170030 14 mm
- nVent CADDY Flange Adapter Kit 160510 20 mm
- nVent CADDY Flange Adapter Kit 170020 8 mm
