nVent CADDY Flange Adapter Kit 179730 14 mm
- RS Stock No.:
- 277-6519
- Mfr. Part No.:
- 179730
- Manufacturer:
- nVent CADDY
Subtotal (1 box of 100 units)*
€955.80
(exc. VAT)
€1,175.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €955.80 | €9.558 |
*price indicative
- RS Stock No.:
- 277-6519
- Mfr. Part No.:
- 179730
- Manufacturer:
- nVent CADDY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent CADDY | |
| Product Type | Flange Adapter Kit | |
| Material | Steel | |
| Maximum Cable Diameter | 14mm | |
| Minimum Cable Diameter | 8mm | |
| Maximum Flange Thickness | 14mm | |
| Minimum Flange Thickness | 14mm | |
| Standards/Approvals | UL, CE | |
| Select all | ||
|---|---|---|
Brand nVent CADDY | ||
Product Type Flange Adapter Kit | ||
Material Steel | ||
Maximum Cable Diameter 14mm | ||
Minimum Cable Diameter 8mm | ||
Maximum Flange Thickness 14mm | ||
Minimum Flange Thickness 14mm | ||
Standards/Approvals UL, CE | ||
- COO (Country of Origin):
- US
The nVent CADDY flanged clip is spring steel knock in fastener for M6 threaded rod, electrical box and collar on IPN or IPE beam.
Easy and safe hammer installation
Ideal for supporting electrical installations and suspended ceilings
Related links
- nVent CADDY Flange Adapter Kit 170030 14 mm
- nVent CADDY Flange Adapter Kit 170430 14 mm
- nVent CADDY Flange Adapter Kit 178530 14 mm
- nVent CADDY Flange Adapter Kit 170060 14 mm
- nVent CADDY Flange Adapter Kit 178540 20 mm
- nVent CADDY Flange Adapter Kit 170045 28 mm
- nVent CADDY Flange Adapter Kit 178545 28 mm
- nVent CADDY Flange Adapter Kit 170020 8 mm
