nVent CADDY Flange Adapter Kit 179740 20 mm
- RS Stock No.:
- 277-6520
- Mfr. Part No.:
- 179740
- Manufacturer:
- nVent CADDY
Subtotal (1 box of 100 units)*
€1,158.62
(exc. VAT)
€1,425.10
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,158.62 | €11.586 |
*price indicative
- RS Stock No.:
- 277-6520
- Mfr. Part No.:
- 179740
- Manufacturer:
- nVent CADDY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent CADDY | |
| Product Type | Flange Adapter Kit | |
| Material | Steel | |
| Maximum Cable Diameter | 20mm | |
| Minimum Cable Diameter | 14mm | |
| Minimum Flange Thickness | 20mm | |
| Maximum Flange Thickness | 20mm | |
| Standards/Approvals | CE, UL | |
| Select all | ||
|---|---|---|
Brand nVent CADDY | ||
Product Type Flange Adapter Kit | ||
Material Steel | ||
Maximum Cable Diameter 20mm | ||
Minimum Cable Diameter 14mm | ||
Minimum Flange Thickness 20mm | ||
Maximum Flange Thickness 20mm | ||
Standards/Approvals CE, UL | ||
- COO (Country of Origin):
- US
The nVent CADDY flanged clip is spring steel knock in fastener for M6 threaded rod, electrical box and collar on IPN or IPE beam.
Easy and safe hammer installation
Ideal for supporting electrical installations and suspended ceilings
Related links
- nVent CADDY Flange Adapter Kit 178540 20 mm
- nVent CADDY Flange Adapter Kit 170070 20 mm
- nVent CADDY Flange Adapter Kit 160510 20 mm
- nVent CADDY Flange Adapter Kit 188090 20 mm
- nVent CADDY Flange Adapter Kit 170040 20 mm
- nVent CADDY Flange Adapter Kit 170045 28 mm
- nVent CADDY Flange Adapter Kit 179730 14 mm
- nVent CADDY Flange Adapter Kit 178545 28 mm
