CK T6215 Corded Glue Gun, 80W, 11mm, Type G - British

Subtotal (1 unit)*

€45.45

(exc. VAT)

€55.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€45.45

*price indicative

RS Stock No.:
122-9749
Mfr. Part No.:
T6215
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Type

Hot Melt

Glue Stick Size

11mm

Corded/Cordless

Corded

Plug Type

Type G - British

Model

T6215

Flow Rate

1.26kg/h

Heater Power

80W

Voltage Rating

240V

COO (Country of Origin):
TW

CK 6215 Hot Melt Glue Guns


The CK 240 V T6215 professional quality glue guns have an 80 W fast heating heater. The hot melt glue gun has an output of up to 21g/min.

Features and Benefits


Fast glue stick heating
Feed over outlet in handle
CE Approved
Moulded trigger advance for precise control
Safety heat insulated nozzle
Detachable wire stand
Supplied with two 100 x 11 mm glue sticks

Related links