Rapid EG320 Corded Glue Gun, 120W, 11 → 12mm, Type G - British
- RS Stock No.:
- 264-6381
- Mfr. Part No.:
- 5000714
- Manufacturer:
- Rapid
Subtotal (1 unit)*
€125.40
(exc. VAT)
€154.24
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €125.40 |
*price indicative
- RS Stock No.:
- 264-6381
- Mfr. Part No.:
- 5000714
- Manufacturer:
- Rapid
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rapid | |
Type | Glue Guns | |
Glue Stick Size | 11 → 12mm | |
Corded/Cordless | Corded | |
Cord Type | Corded | |
Plug Type | Type G - British | |
Model | EG320 | |
Heater Power | 120W | |
Select all | ||
---|---|---|
Brand Rapid | ||
Type Glue Guns | ||
Glue Stick Size 11 → 12mm | ||
Corded/Cordless Corded | ||
Cord Type Corded | ||
Plug Type Type G - British | ||
Model EG320 | ||
Heater Power 120W | ||
Related links
- Rapid EG320 Corded Glue Gun 12mm, Euro Plug
- Power Adhesives TEC305 Corded Glue Gun 12mm, Type G - British
- Power Adhesives Tec806 Corded Glue Gun 12mm, Type G - British
- Power Adhesives Tec820 Corded Glue Gun 12mm, Type G - British
- Dremel Glue Gun 940 Corded Glue Gun 11mm, Type G - British
- TEC Glue Guns Tec810 Corded Glue Gun Type G - British
- Steinel GluePRO 300 Corded Glue Gun 11.7mm, Type G - British
- Steinel GluePRO 400 LCD Corded Glue Gun 11.7mm, Type G - British