Dremel Glue Gun 940 Corded Glue Gun, 11 mm 60 W, Type G - British

Subtotal (1 unit)*

€54.26

(exc. VAT)

€66.74

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship
Units
Per unit
1 +€54.26

*price indicative

RS Stock No.:
890-3376
Mfr. Part No.:
F.013.094.0JB
Manufacturer:
Dremel
Find similar products by selecting one or more attributes.
Select all

Brand

Dremel

Sub Type

Hot Melt

Product Type

Glue Gun

Glue Stick Size

11mm

Corded/Cordless

Corded

Power Rating

60W

Plug Type

Type G - British

Model Number

Glue Gun 940

Voltage

240V

Maximum Operating Temperature

195°C

Series

Glue Gun

Standards/Approvals

CE

Dremel Corded Glue Gun, 60W Heater Power, British Plug - F.013.094.0JB


This corded Dremel Glue Gun 940 is equipped with a 60W heater power and a British plug for convenient use. The high flow rate of 1.08 kg/h ensures efficient application of glue sticks with an 11mm size. Reliable for various DIY projects and professional applications.

Features & Benefits


• Corded glue gun for consistent power supply

• 60W heater power for quick glue melting

• British plug type for easy compatibility

• High flow rate of 1.08 kg/h for efficient application

• Accommodates 11mm glue stick size for versatility

Applications


• Suitable for woodworking projects

• Ideal for arts and crafts

• Can be used for automotive repairs

Can it handle different sizes of glue sticks?


Yes, it is compatible with 11mm glue stick sizes.

Is the glue gun suitable for professional use?


Yes, it is designed for both DIY enthusiasts and professionals.

Will it work with a different plug type?


It comes with a Type G - British plug only.

Can it be used for delicate projects?


Yes, the glue gun is versatile enough for various applications.

Is the flow rate adjustable?


No, the flow rate is set at 1.08 kg/h for consistent application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy