CK Corded Glue Gun, 11 mm, Type C - EU
- RS Stock No.:
- 275-5478
- Distrelec Article No.:
- 301-21-918
- Mfr. Part No.:
- T6216
- Manufacturer:
- CK
Subtotal (1 unit)*
€59.47
(exc. VAT)
€73.15
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.47 |
*price indicative
- RS Stock No.:
- 275-5478
- Distrelec Article No.:
- 301-21-918
- Mfr. Part No.:
- T6216
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Glue Gun | |
| Sub Type | Corded Glue Gun | |
| Glue Stick Size | 11mm | |
| Corded/Cordless | Corded | |
| Heavy Duty | Yes | |
| Plug Type | Type C - EU | |
| Overall Length | 332mm | |
| Overall Height | 46mm | |
| Weight | 1.13kg | |
| Standards/Approvals | No | |
| Overall Width | 250mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Glue Gun | ||
Sub Type Corded Glue Gun | ||
Glue Stick Size 11mm | ||
Corded/Cordless Corded | ||
Heavy Duty Yes | ||
Plug Type Type C - EU | ||
Overall Length 332mm | ||
Overall Height 46mm | ||
Weight 1.13kg | ||
Standards/Approvals No | ||
Overall Width 250mm | ||
- COO (Country of Origin):
- TW
The CK glue gun kit is premium quality with high energy heater for fast heating and improved glue flow.
Heat insulated nozzle for safety
Integral wire stand
Related links
- CK T6215A Corded Glue Gun Type C - EU
- RND RND 555-00211 Corded Glue Gun Type C - EU
- CK T6215 Corded Glue Gun Type G - British
- TEC Glue Guns Tec810 Corded Glue Gun Type C - EU
- RS PRO ECO Corded Glue Gun EU
- Stanley FMHT6-70418 Corded Glue Gun Type C - EU
- RS PRO PRO Corded Glue Gun EU
- RS PRO STD Corded Glue Gun EU
