Power Adhesives TEC305 Corded Glue Gun, 12 mm 150 W, Type G - British
- RS Stock No.:
- 783-9675
- Mfr. Part No.:
- 305-12-UK0-T130-BX1-RS
- Manufacturer:
- Power Adhesives
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 783-9675
- Mfr. Part No.:
- 305-12-UK0-T130-BX1-RS
- Manufacturer:
- Power Adhesives
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Adhesives | |
| Product Type | Glue Gun | |
| Sub Type | Low Melt | |
| Glue Stick Size | 12mm | |
| Heavy Duty | No | |
| Corded/Cordless | Corded | |
| Power Rating | 150W | |
| Plug Type | Type G - British | |
| Model Number | TEC305 | |
| Cable Length | 3m | |
| Voltage | 230V | |
| Maximum Operating Temperature | 130°C | |
| Series | TEC 305 | |
| Standards/Approvals | CE, UKCA, UL | |
| Weight | 400g | |
| Select all | ||
|---|---|---|
Brand Power Adhesives | ||
Product Type Glue Gun | ||
Sub Type Low Melt | ||
Glue Stick Size 12mm | ||
Heavy Duty No | ||
Corded/Cordless Corded | ||
Power Rating 150W | ||
Plug Type Type G - British | ||
Model Number TEC305 | ||
Cable Length 3m | ||
Voltage 230V | ||
Maximum Operating Temperature 130°C | ||
Series TEC 305 | ||
Standards/Approvals CE, UKCA, UL | ||
Weight 400g | ||
- COO (Country of Origin):
- TW
Lightweight professional Glue Gun TEC305-12
The Tec 305 is a lightweight and professional glue gun. High quality, self-regulating heaters control the glue gun temperature and is designed to provide years of trouble free service.
Glue Gun TEC305-12
Reaches full operating temperature in just 5 minutes
Glue output of over 750 grams (1½ lbs) per hour
With eco efficient self regulating 20W (150W) heaters
Illuminated ON/OFF switch
To use with 12 mm (½ ) tecbond high performance hotmelt glue sticks (RS stock no. 484-9900)
Related links
- Power Adhesives TEC305-12 Corded Glue Gun Type G - British
- Power Adhesives TEC305 Corded Glue Gun Type C - EU
- Power Adhesives Tec806 Corded Glue Gun Type G - British
- Power Adhesives TEC305 Corded Glue Gun Type G - British
- Power Adhesives Tec820 Corded Glue Gun Type G - British
- Power Adhesives Tec810 Corded Glue Gun Type G - British 3-Pin
- Power Adhesives Corded Glue Gun, 12 mm 150 W
- Power Adhesives Tec3400 Corded Glue Gun 43mm, Type G - British
