Power Adhesives Tec3400 Corded Glue Gun, 400W, 43mm, Type G - British
- RS Stock No.:
- 909-3755
- Mfr. Part No.:
- 3400-43-UK2-T195-BX1-RS
- Manufacturer:
- Power Adhesives
Subtotal (1 unit)*
€506.50
(exc. VAT)
€623.00
(inc. VAT)
Temporarily out of stock
- 5 units(s) shipping from 03 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €506.50 |
*price indicative
- RS Stock No.:
- 909-3755
- Mfr. Part No.:
- 3400-43-UK2-T195-BX1-RS
- Manufacturer:
- Power Adhesives
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Power Adhesives | |
Type | Hot Melt/Low Melt | |
Glue Stick Size | 43mm | |
Corded/Cordless | Corded | |
Plug Type | Type G - British | |
Model | Tec3400 | |
Flow Rate | 3.8kg/h | |
Heater Power | 400W | |
Voltage Rating | 120 V, 230 V | |
Select all | ||
---|---|---|
Brand Power Adhesives | ||
Type Hot Melt/Low Melt | ||
Glue Stick Size 43mm | ||
Corded/Cordless Corded | ||
Plug Type Type G - British | ||
Model Tec3400 | ||
Flow Rate 3.8kg/h | ||
Heater Power 400W | ||
Voltage Rating 120 V, 230 V | ||
Related links
- Power Adhesives Tec3400 Corded Glue Gun 43mm, ANZ Plug
- Power Adhesives Tec3400 Corded Glue Gun 43mm, Euro Plug
- Power Adhesives Tec810 Corded Glue Gun 12mm, UK Plug
- Power Adhesives Tec807B Cordless Glue Gun 12mm
- Power Adhesives Tec820 Corded Glue Gun 12mm, Type G - British
- Power Adhesives 12mm Hot Melt Glue Gun Nozzle for use with 250-12-UK0-T130-BX1-RS Glue Gun, 250-12-UK0-T195-BX1-RS Glue
- Power Adhesives TEC305-12 Corded Glue Gun Type G - British
- Steinel GluePRO 400 LCD Corded Glue Gun 11.7mm, Type G - British