Power Adhesives Tec3400 Corded Glue Gun, 400W, 43mm, Euro Plug

Unavailable
RS will no longer stock this product.
RS Stock No.:
909-3764
Mfr. Part No.:
3400-43-EU2-T195-BX1-RS
Manufacturer:
Power Adhesives
Find similar products by selecting one or more attributes.
Select all

Brand

Power Adhesives

Type

Hot Melt/Low Melt

Glue Stick Size

43mm

Corded/Cordless

Corded

Plug Type

Type C - Euro Plug

Model

Tec3400

Flow Rate

3.8kg/h

Heater Power

400W

Voltage Rating

120 V, 230 V

COO (Country of Origin):
GB

TEC 3400 Hotmelt Glue Gun


High output, electronically-controlled 43mm (1″) glue gun for Industrial use. A powerful tool featuring patented ECOTEC® technology for exceptional temperature precision with eco-friendly phased standby operation.

Digital temperature microcontroller
Higher output & longer tool life
Trigger boost technology
Lower energy consumption
Self diagnostics
Detachable stand
Precision nozzle

Related links