Power Adhesives Multitool Accessory, 12 mm
- RS Stock No.:
- 536-3558
- Mfr. Part No.:
- MDJ004/RS
- Manufacturer:
- Power Adhesives
Get a bulk buy discount
Add 6 more to save €2.76
View bulk pricing optionsSubtotal (1 unit)*
€11.30
(exc. VAT)
€13.90
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €11.30 | - |
| 6 - 14 | €10.84 | €2.76 |
| 15 + | €10.59 | €10.65 |
*price indicative
- RS Stock No.:
- 536-3558
- Mfr. Part No.:
- MDJ004/RS
- Manufacturer:
- Power Adhesives
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Adhesives | |
| Sub Type | Glue Gun Nozzle | |
| Product Type | Multitool Accessory | |
| Glue Stick Size | 12mm | |
| Cable Length | 2m | |
| Maximum Operating Temperature | 195°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Power Adhesives | ||
Sub Type Glue Gun Nozzle | ||
Product Type Multitool Accessory | ||
Glue Stick Size 12mm | ||
Cable Length 2m | ||
Maximum Operating Temperature 195°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Nozzles for Lightweight Glue Guns
Individual nozzles for use with glue gun stock no.s 536-3671 and 536-3508
Nozzle Dimensions;
Precision L 5mm, Hole dia. 1.25mm
Pencil point L 5mm, Hole dia. 1.8mm
Extension L 12mm, Hole dia. 1.8mm
Spreader L 11mm, Width 5mm
Slotted spreader 12mm wide spread
Warning
Hot melt adhesive may reach temperatures in excess of 200°C
Related links
- Power Adhesives Multitool Accessory
- Power Adhesives Tec 308-12 Cordless Glue Gun 20 W, 12 mm
- Power Adhesives Tec600 Cordless Gas Glue Gun, 12 mm
- Power Adhesives Corded Glue Gun, 12 mm 150 W
- Power Adhesives 1-Piece Tool Blade
- Power Adhesives Tec 810-12 Corded Glue Gun Hard Wire 3-Wire
- Power Adhesives TEC305-12 Corded Glue Gun Type G - British
- Power Adhesives TEC305 Corded Glue Gun Type G - British
