GORILLA GLUE EUROPE LTD Gorilla Glue Liquid Cyanoacrylate Adhesive, 60 ml

Bulk discount available

Subtotal (1 unit)*

€10.16

(exc. VAT)

€12.50

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 25 left, ready to ship
  • Plus 108 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14€10.16
15 - 39€9.56
40 +€9.16

*price indicative

RS Stock No.:
194-5875
Mfr. Part No.:
1044201
Manufacturer:
GORILLA GLUE EUROPE LTD
Find similar products by selecting one or more attributes.
Select all

Brand

GORILLA GLUE EUROPE LTD

Product Type

Cyanoacrylate Adhesive

Trade Name

Gorilla Glue

Colour

Brown

Product Form

Liquid

Package Type

Bottle

Package Size

60 ml

Minimum Operating Temperature

10°C

Maximum Operating Temperature

60°C

Standards/Approvals

REACH(EC) No 1907/2006 Annex XVII

Viscosity

Low

Base Chemical

Methylenediphenyl Diisocyanate (MDI)

RoHS Status: Exempt

Gorilla Glue is a one-component moisture hardening polyurethane

adhesive for weather- and boil-resistant bonds in accordance with the

classification requirements in EN 204/205-D4.

Gorilla Glue is generally intended for bonding wood plus wood-based

products, but can also be used to bond metal and plastic. The adhesive is

formulated to produce tight-glued joints, for which reason its gap-filling

properties are limited.

Related links