The Dexter Corporation, Brown 250 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€30.54

(exc. VAT)

€37.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5€30.54
6 - 14€29.34
15 +€28.40

*price indicative

RS Stock No.:
217-9322
Mfr. Part No.:
7804-12-250-ARP-TP10-RS
Manufacturer:
The Dexter Corporation
Find similar products by selecting one or more attributes.
Select all

Brand

The Dexter Corporation

Product Type

Hot Melt Glue

Length

250mm

Colour

Brown

Standards/Approvals

No

Material Compatibility

Metal, Paper, Polystyrene, Wood, Card

Polyamide Hot Melt Glue


Excellent gap filling performance

Low temperature flexibility

Shock and heat resistance

Easy to apply and fast fixing

UL94V-0 Rating

Low Viscosity: Typical uses - wire staking, cable terminal encapsulation.

Hot melt polyamide adhesives, creamy-brown, for advanced electronic potting and assembly. Glue is applied in the Polyamide Glue Gun.

Low temperature flexibility and excellent impact resistance

Ideal where substrates may be exposed to temperature extremes

Elastomeric (elongation 900%)

Can also be used to bond PC board

Tough, flexible adhesive with excellent adhesion

Tensile strength, 600PSI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy